TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type A Backplane Connector, Male, Straight, 22 Column, 7 Row, 154 Way

RS Stock No.: 161-6336Brand: TE ConnectivityManufacturers Part No.: 5188834-1
brand-logo
View all in Backplane Connectors

Technical documents

Specifications

Backplane Connector Type

Hard Metric Type A

Gender

Male

Number Of Contacts

154

Number of Columns

22

Number Of Rows

7

Body Orientation

Straight

Housing Material

PET

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Termination Method

Press-In

Series

Z-PACK HM

Product details

Z-PACK™Series Connector for Compact PCI System

Offering high density, high performance and reliability
Hot-swap capability, benefiting real-time applications
Utilising press fit technology and Euro-style packaging
Compact PCI can use 32bit or 64bits on 3U cards (connectors P1-5/J1-5) and 6U cards (connectors P1-5/J1-5), using standard and special lengths

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type A Backplane Connector, Male, Straight, 22 Column, 7 Row, 154 Way

P.O.A.

TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type A Backplane Connector, Male, Straight, 22 Column, 7 Row, 154 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Backplane Connector Type

Hard Metric Type A

Gender

Male

Number Of Contacts

154

Number of Columns

22

Number Of Rows

7

Body Orientation

Straight

Housing Material

PET

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Termination Method

Press-In

Series

Z-PACK HM

Product details

Z-PACK™Series Connector for Compact PCI System

Offering high density, high performance and reliability
Hot-swap capability, benefiting real-time applications
Utilising press fit technology and Euro-style packaging
Compact PCI can use 32bit or 64bits on 3U cards (connectors P1-5/J1-5) and 6U cards (connectors P1-5/J1-5), using standard and special lengths