TE Connectivity, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body

RS Stock No.: 710-0194Brand: TE ConnectivityManufacturers Part No.: 5227676-1
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Phosphor Bronze

Contact Plating

Gold

Product details

TE Connectivity 50 Ohm RF Coaxial BNC Connectors - PCB/Panel Mount Jacks

A range of vertical and right angle mount 50 Ohm RF coaxial BNC jack connectors designed for PCB / Panel mounting. These 50 Ohm RF coax BNC connectors have a nickel body, a polymethylpentene dielectric and are available with a VALOX or metal housing, with or without mounting posts and various contact plating options. Please refer to additional data table for details.

TE Connectivity BNC RF Coaxial Connectors

P.O.A.

TE Connectivity, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body
Select packaging type

P.O.A.

TE Connectivity, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Phosphor Bronze

Contact Plating

Gold

Product details

TE Connectivity 50 Ohm RF Coaxial BNC Connectors - PCB/Panel Mount Jacks

A range of vertical and right angle mount 50 Ohm RF coaxial BNC jack connectors designed for PCB / Panel mounting. These 50 Ohm RF coax BNC connectors have a nickel body, a polymethylpentene dielectric and are available with a VALOX or metal housing, with or without mounting posts and various contact plating options. Please refer to additional data table for details.

TE Connectivity BNC RF Coaxial Connectors