TE Connectivity AMP Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 680-7406Brand: TE ConnectivityManufacturers Part No.: 5227726-3
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Body Plating

Nickel

Series

AMP

Contact Material

Phosphor Bronze

Contact Plating

Gold

Product details

TE Connectivity 50 Ohm BNC Connectors - Isolated Bulkhead Solder Jacks, Front Mount

Isolated 50 Ohm BNC bulkhead front mounting solder jacks with a nickel plated body and white VALOX dielectric and VALOX flange and thread material.
Stock number 782-7622 has a tin plated contact
Stock number 680-7403 has a silver plated contact
Stock number 680-7406 has a gold plated contact

TE Connectivity BNC RF Coaxial Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity AMP Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body
Select packaging type

P.O.A.

TE Connectivity AMP Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Body Plating

Nickel

Series

AMP

Contact Material

Phosphor Bronze

Contact Plating

Gold

Product details

TE Connectivity 50 Ohm BNC Connectors - Isolated Bulkhead Solder Jacks, Front Mount

Isolated 50 Ohm BNC bulkhead front mounting solder jacks with a nickel plated body and white VALOX dielectric and VALOX flange and thread material.
Stock number 782-7622 has a tin plated contact
Stock number 680-7403 has a silver plated contact
Stock number 680-7406 has a gold plated contact

TE Connectivity BNC RF Coaxial Connectors