TE Connectivity, Mini Spring Socket PCB Socket, Rated At 7.5A

RS Stock No.: 164-4193Brand: TE ConnectivityManufacturers Part No.: 5380635-2
brand-logo
View all in Discrete Sockets

Technical documents

Specifications

Series

Mini Spring Socket

Number Of Rows

1

Body Orientation

Straight

Contact Material

Beryllium Copper

Current Rating

7.5A

Voltage Rating

60 V ac/dc

Termination Method

Solder

Number Of Contacts

1

Country of Origin

United States

Product details

TE Connectivity Reusable Discrete PCB Sockets

Discrete PCB reusable spring sockets with tin plated closed bottom copper sleeves (apart from stock number 756-1035 which has an open bottom sleeve design). These reusable discrete PCB miniature spring sockets have gold plated contact springs. For hole size and mating pin diameter range please refer to table.

TE Connectivity Discrete PCB Connections

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Mini Spring Socket PCB Socket, Rated At 7.5A

P.O.A.

TE Connectivity, Mini Spring Socket PCB Socket, Rated At 7.5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

Mini Spring Socket

Number Of Rows

1

Body Orientation

Straight

Contact Material

Beryllium Copper

Current Rating

7.5A

Voltage Rating

60 V ac/dc

Termination Method

Solder

Number Of Contacts

1

Country of Origin

United States

Product details

TE Connectivity Reusable Discrete PCB Sockets

Discrete PCB reusable spring sockets with tin plated closed bottom copper sleeves (apart from stock number 756-1035 which has an open bottom sleeve design). These reusable discrete PCB miniature spring sockets have gold plated contact springs. For hole size and mating pin diameter range please refer to table.

TE Connectivity Discrete PCB Connections