Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Mounting Type
Through Hole
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Body Plating
Nickel
Contact Material
Phosphor Bronze
Contact Plating
Gold
P.O.A.
TE Connectivity, jack Through Hole, 50Ω, Solder Termination, Right Angle Body
1
P.O.A.
TE Connectivity, jack Through Hole, 50Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Mounting Type
Through Hole
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Body Plating
Nickel
Contact Material
Phosphor Bronze
Contact Plating
Gold