Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
50
Number Of Rows
2
Gender
Male
Pitch
2.16mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
3.5A
Contact Plating
Gold
Series
CHAMP-LOK
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
75.0°C
Voltage Rating
250.0 V ac
Housing Material
Polypheylene
Contact Material
Copper
Product details
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
50
Number Of Rows
2
Gender
Male
Pitch
2.16mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
3.5A
Contact Plating
Gold
Series
CHAMP-LOK
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
75.0°C
Voltage Rating
250.0 V ac
Housing Material
Polypheylene
Contact Material
Copper
Product details