Technical documents
Specifications
Brand
TE ConnectivityAccessory Type
Jack Screw
For Use With
CHAMP Series Connector
Series
CHAMP
Material
Stainless Steel (Hex Head), Stainless Steel (Washer & Nut), Steel (Pan Head)
Product details
Screw Type Hardware Accessories for CHAMP Connectors
The Captive pan head screws for CHAMP connectors are suitable for cable to panel and cable to cable applications:
739-0925 Captive pan head screw 4-40 UNC with an under head length of 19 mm with a thread length of 6.35 mm, also suitable for board to board applications.
739-0937 Captive pan head screw 4-40 UNC with an under head length of 10.8 mm with a thread length of 2.79 mm.
739-0934 Captive pan head screw 4-40 UNC with an under head length of 8.9 mm with a thread length of 2.79 mm.
823-6866 CHAMP Stud (Metric) with 8.6 mm Standoff, M3.5 female, 4-40 UNC male.
823-6888 CHAMP 0.8 mm Series Latching Post for Spring Latch Backshells.
823-6878 CHAMP Screw Lock Hardware Kit with Hex Head 4-40 UNC and Captive Pan Head 4-40 UNC.
823-6872 CHAMP Metric Standoff Hardware Kit, M3.5 female, 4-40 UNC male, Standoff diameter 4.2 mm, head length 6.5 mm, standoff length 8.6 mm.
823-6881 CHAMP Metric Standoff Hardware Kit, M3.5 female, 4-40 UNC male, Standoff diameter 4.7 mm, head length 4.9 mm, standoff length 8.5 mm.
Champ connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityAccessory Type
Jack Screw
For Use With
CHAMP Series Connector
Series
CHAMP
Material
Stainless Steel (Hex Head), Stainless Steel (Washer & Nut), Steel (Pan Head)
Product details
Screw Type Hardware Accessories for CHAMP Connectors
The Captive pan head screws for CHAMP connectors are suitable for cable to panel and cable to cable applications:
739-0925 Captive pan head screw 4-40 UNC with an under head length of 19 mm with a thread length of 6.35 mm, also suitable for board to board applications.
739-0937 Captive pan head screw 4-40 UNC with an under head length of 10.8 mm with a thread length of 2.79 mm.
739-0934 Captive pan head screw 4-40 UNC with an under head length of 8.9 mm with a thread length of 2.79 mm.
823-6866 CHAMP Stud (Metric) with 8.6 mm Standoff, M3.5 female, 4-40 UNC male.
823-6888 CHAMP 0.8 mm Series Latching Post for Spring Latch Backshells.
823-6878 CHAMP Screw Lock Hardware Kit with Hex Head 4-40 UNC and Captive Pan Head 4-40 UNC.
823-6872 CHAMP Metric Standoff Hardware Kit, M3.5 female, 4-40 UNC male, Standoff diameter 4.2 mm, head length 6.5 mm, standoff length 8.6 mm.
823-6881 CHAMP Metric Standoff Hardware Kit, M3.5 female, 4-40 UNC male, Standoff diameter 4.7 mm, head length 4.9 mm, standoff length 8.5 mm.