Technical documents
Specifications
Brand
TE ConnectivityEthernet Connector Type
RJ11 Connector
Gender
Female
LAN Category
Cat3
Mounting Type
PCB Mount
Number Of Ways
2
Shield Type
Unshielded
Orientation
Straight
Length
16.51mm
Width
13.59mm
Depth
16.01mm
Series
5569984
Contact Material
Phosphor Bronze
Contact Plating
Gold
Country of Origin
India
Product details
TE Connectivity Cat 3 Single Port Right Angle PCB Mount 6 Pole Modular Jacks
6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings. These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding and various heights and solder tail lengths. Other additional features include PCB and panel grounding options, panel stops to provide additional mechanical support, keying that enables the modular jack to be mated securely with a keyed plug and latching. Please refer to additional data table for details.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityEthernet Connector Type
RJ11 Connector
Gender
Female
LAN Category
Cat3
Mounting Type
PCB Mount
Number Of Ways
2
Shield Type
Unshielded
Orientation
Straight
Length
16.51mm
Width
13.59mm
Depth
16.01mm
Series
5569984
Contact Material
Phosphor Bronze
Contact Plating
Gold
Country of Origin
India
Product details
TE Connectivity Cat 3 Single Port Right Angle PCB Mount 6 Pole Modular Jacks
6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings. These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding and various heights and solder tail lengths. Other additional features include PCB and panel grounding options, panel stops to provide additional mechanical support, keying that enables the modular jack to be mated securely with a keyed plug and latching. Please refer to additional data table for details.