TE Connectivity Black 2 mm² Hook Up Wire, 14 AWG, 19/27, 100m, ETFE Insulation, 55A0111-14-0

RS Stock No.: 789-3701Brand: TE ConnectivityManufacturers Part No.: 55A0111-14-0
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

2 mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

14 AWG

Core Strands

19/27

Length

100m

Insulation material

ETFE

Voltage Rating

600 V

Outer Diameter

2.16mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Conductor Material

Tinned Copper

Standards Met

RoHS Compliant

Cable Type

Harsh Environment

Fire Behaviour

Flame Retardant, Self-extinguishing

Shield Type

Tinned Copper Braid

Insulation Wall Thickness

0.13mm

Size of Strands

27 AWG

Resistant To

Radiation

Number of Strands

19

Product details

Type 55®

Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.

Features & Benefits
• Single or dual wall construction
• Small size, ultra lightweight
• Mechanically rugged
• Exceptional resistance to most chemicals & electrical arc tracking
• Excellent shop handling, scrape abrasion & flexibility
• Not susceptible to UV & moisture degradation
• High quality scrape abrasion
• Cut through characteristics

Applications:

• Commercial wiring
• Avionics
• Satellites
• Aircraft
• Helicopters
• High performance military systems

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Black 2 mm² Hook Up Wire, 14 AWG, 19/27, 100m, ETFE Insulation, 55A0111-14-0

P.O.A.

TE Connectivity Black 2 mm² Hook Up Wire, 14 AWG, 19/27, 100m, ETFE Insulation, 55A0111-14-0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cross Sectional Area

2 mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

14 AWG

Core Strands

19/27

Length

100m

Insulation material

ETFE

Voltage Rating

600 V

Outer Diameter

2.16mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Conductor Material

Tinned Copper

Standards Met

RoHS Compliant

Cable Type

Harsh Environment

Fire Behaviour

Flame Retardant, Self-extinguishing

Shield Type

Tinned Copper Braid

Insulation Wall Thickness

0.13mm

Size of Strands

27 AWG

Resistant To

Radiation

Number of Strands

19

Product details

Type 55®

Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.

Features & Benefits
• Single or dual wall construction
• Small size, ultra lightweight
• Mechanically rugged
• Exceptional resistance to most chemicals & electrical arc tracking
• Excellent shop handling, scrape abrasion & flexibility
• Not susceptible to UV & moisture degradation
• High quality scrape abrasion
• Cut through characteristics

Applications:

• Commercial wiring
• Avionics
• Satellites
• Aircraft
• Helicopters
• High performance military systems