TE Connectivity Black 0.96 mm² Harsh Environment Wire, 18 AWG, 19/30, 100m, ETFE Insulation, 55A0111-18-0

RS Stock No.: 329-9427Brand: TE ConnectivityManufacturers Part No.: 55A0111-18-0
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

0.96 mm²

Sheath Colour

Black

American Wire Gauge

18 AWG

Cable Shape

Single Core

Core Strands

19/30

Length

100m

Insulation material

ETFE

Outer Diameter

1.52mm

Voltage Rating

600 V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Self-extinguishing

Insulation Wall Thickness

0.127mm

Shield Type

Unshielded

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19

Size of Strands

30 AWG

Country of Origin

United Kingdom

Product details

Type 55®

Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.

Features & Benefits
• Single or dual wall construction
• Small size, ultra lightweight
• Mechanically rugged
• Exceptional resistance to most chemicals & electrical arc tracking
• Excellent shop handling, scrape abrasion & flexibility
• Not susceptible to UV & moisture degradation
• High quality scrape abrasion
• Cut through characteristics

Applications:

• Commercial wiring
• Avionics
• Satellites
• Aircraft
• Helicopters
• High performance military systems

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Black 0.96 mm² Harsh Environment Wire, 18 AWG, 19/30, 100m, ETFE Insulation, 55A0111-18-0

P.O.A.

TE Connectivity Black 0.96 mm² Harsh Environment Wire, 18 AWG, 19/30, 100m, ETFE Insulation, 55A0111-18-0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Cross Sectional Area

0.96 mm²

Sheath Colour

Black

American Wire Gauge

18 AWG

Cable Shape

Single Core

Core Strands

19/30

Length

100m

Insulation material

ETFE

Outer Diameter

1.52mm

Voltage Rating

600 V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Self-extinguishing

Insulation Wall Thickness

0.127mm

Shield Type

Unshielded

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19

Size of Strands

30 AWG

Country of Origin

United Kingdom

Product details

Type 55®

Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.

Features & Benefits
• Single or dual wall construction
• Small size, ultra lightweight
• Mechanically rugged
• Exceptional resistance to most chemicals & electrical arc tracking
• Excellent shop handling, scrape abrasion & flexibility
• Not susceptible to UV & moisture degradation
• High quality scrape abrasion
• Cut through characteristics

Applications:

• Commercial wiring
• Avionics
• Satellites
• Aircraft
• Helicopters
• High performance military systems