TE Connectivity, MSS Discrete Socket

RS Stock No.: 192-0455Brand: TE ConnectivityManufacturers Part No.: 5645500-1
brand-logo
View all in Discrete Sockets

Technical documents

Specifications

Gender

Female

Series

MSS

Maximum Wire Size mm²

0.653mm²

Maximum Wire Size (mm²)

0.653mm²

Maximum Wire Size AWG

19AWG

Maximum Wire Size (AWG)

19AWG

Contact Material

Beryllium Copper

Series Number

5645500

Contact Plating

Nickel, Tin

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

Termination Method

Solder

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, MSS Discrete Socket
Select packaging type

P.O.A.

TE Connectivity, MSS Discrete Socket
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Female

Series

MSS

Maximum Wire Size mm²

0.653mm²

Maximum Wire Size (mm²)

0.653mm²

Maximum Wire Size AWG

19AWG

Maximum Wire Size (AWG)

19AWG

Contact Material

Beryllium Copper

Series Number

5645500

Contact Plating

Nickel, Tin

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

Termination Method

Solder

Country of Origin

United States