Technical documents
Specifications
Brand
TE ConnectivitySeries
5645946
Material
Beryllium Copper
Current Rating
4A
Fixing Method
Through Hole
Contact Plating
Gold
Dimensions
4.67mm
Length
4.67mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 20000) (ex VAT)
TE Connectivity Spring Contact
20000
P.O.A.
Each (In a Bag of 20000) (ex VAT)
TE Connectivity Spring Contact
Stock information temporarily unavailable.
20000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivitySeries
5645946
Material
Beryllium Copper
Current Rating
4A
Fixing Method
Through Hole
Contact Plating
Gold
Dimensions
4.67mm
Length
4.67mm
Country of Origin
China