Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
50
D-Sub Shell Size
D
Body Orientation
Straight
Colour
Black, Brown
Strain Relief
Yes
Series
CHAMP System 5
Country of Origin
United States
Product details
Strain Relief for CHAMP IDC Connectors
Strain Relief and Cover Kits for CHAMP IDC connectors:
The System 5 Series 50 position Strain Relief Cover kits 739-0931 have a 120° cable exit Ø 8.9-17.3 mm Black in colour respectively.
The 14 position Strain Relief Cover kits 823-6819 has a 180° cable exit Ø 6.73-7.87 mm.
The 50 position Strain Relief and Covers only:
823-6822 Cover, 90° cable exit, ratchet style clamp required.
Cable Clamps for Covers:
823-6783 Locking Latch style for cable Ø 10.8-12.7 mm.
Champ connectors
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
50
D-Sub Shell Size
D
Body Orientation
Straight
Colour
Black, Brown
Strain Relief
Yes
Series
CHAMP System 5
Country of Origin
United States
Product details
Strain Relief for CHAMP IDC Connectors
Strain Relief and Cover Kits for CHAMP IDC connectors:
The System 5 Series 50 position Strain Relief Cover kits 739-0931 have a 120° cable exit Ø 8.9-17.3 mm Black in colour respectively.
The 14 position Strain Relief Cover kits 823-6819 has a 180° cable exit Ø 6.73-7.87 mm.
The 50 position Strain Relief and Covers only:
823-6822 Cover, 90° cable exit, ratchet style clamp required.
Cable Clamps for Covers:
823-6783 Locking Latch style for cable Ø 10.8-12.7 mm.