Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
PCB Mount
Pitch
2.76mm
Termination Method
Through Hole
Housing Material
Thermoplastic
Length
53.46mm
Width
12.16mm
Depth
12.54mm
Dimensions
53.46 x 12.16 x 12.54mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
You may be interested in
P.O.A.
TE Connectivity 25 Way PCB D-sub Connector Socket, 2.76mm Pitch
1
P.O.A.
TE Connectivity 25 Way PCB D-sub Connector Socket, 2.76mm Pitch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 499 | P.O.A. |
| 500 - 999 | P.O.A. |
| 1000+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
PCB Mount
Pitch
2.76mm
Termination Method
Through Hole
Housing Material
Thermoplastic
Length
53.46mm
Width
12.16mm
Depth
12.54mm
Dimensions
53.46 x 12.16 x 12.54mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
You may be interested in
