Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.78mm
Mounting Hardware
4-40 UNC, Threaded Insert
Termination Method
Solder
Housing Material
Thermoplastic
Length
1.54in
Width
0.494in
Depth
0.471in
Contact Plating
Tin over Nickel
Contact Material
Brass
Series
AMPLIMITE HD-20
Dimensions
1.54 x 0.494 x 0.471in
Contact Size
2
Country of Origin
Mexico
Product details
AMPLIMITE D-sub Connector, HD-20 Series, Front Metal Shell, PCB Mount, Straight Post
AMPLIMITE HD-20 series straight posted PCB mount d-sub connectors with tin plated steel front shells, 94V-0 black thermoplastic housings and preloaded with size 20 DF posted brass pin contacts or phosphor bronze socket contacts with 0.00076 gold plating or gold flash and 3.18mm or 4.32mm post lengths. These AMPLIMITE HD-20 PCB mount straight post d-sub connectors are available with a variety of PCB retention types including brass threaded inserts and zinc screwlocks.
TE Connectivity AMPLIMITE D-Subminiature Connectors
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.78mm
Mounting Hardware
4-40 UNC, Threaded Insert
Termination Method
Solder
Housing Material
Thermoplastic
Length
1.54in
Width
0.494in
Depth
0.471in
Contact Plating
Tin over Nickel
Contact Material
Brass
Series
AMPLIMITE HD-20
Dimensions
1.54 x 0.494 x 0.471in
Contact Size
2
Country of Origin
Mexico
Product details
AMPLIMITE D-sub Connector, HD-20 Series, Front Metal Shell, PCB Mount, Straight Post
AMPLIMITE HD-20 series straight posted PCB mount d-sub connectors with tin plated steel front shells, 94V-0 black thermoplastic housings and preloaded with size 20 DF posted brass pin contacts or phosphor bronze socket contacts with 0.00076 gold plating or gold flash and 3.18mm or 4.32mm post lengths. These AMPLIMITE HD-20 PCB mount straight post d-sub connectors are available with a variety of PCB retention types including brass threaded inserts and zinc screwlocks.
TE Connectivity AMPLIMITE D-Subminiature Connectors