TE Connectivity AMPLIMITE Series Zinc Alloy D Sub Backshell, 25 Way

RS Stock No.: 454-3719Brand: TE ConnectivityManufacturers Part No.: 5748676-3Distrelec Article No.: 14410726
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

Zinc Alloy

Body Orientation

Straight

Series

Amplimite

Country of Origin

Mexico

Product details

Shielded D-SUB cover cap

RFI / EMI shielding
Design comprises two shell halves
Metal cover caps are specially designed for shielded cables
Screws are supplied as a set with 2 units

Stock information temporarily unavailable.

P.O.A.

TE Connectivity AMPLIMITE Series Zinc Alloy D Sub Backshell, 25 Way

P.O.A.

TE Connectivity AMPLIMITE Series Zinc Alloy D Sub Backshell, 25 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

Zinc Alloy

Body Orientation

Straight

Series

Amplimite

Country of Origin

Mexico

Product details

Shielded D-SUB cover cap

RFI / EMI shielding
Design comprises two shell halves
Metal cover caps are specially designed for shielded cables
Screws are supplied as a set with 2 units