Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
D Connector Type
Standard D-Sub
Termination Method
Solder
Current Rating
2.7A
Housing Material
Glass Filled Nylon/Glass Filled Polyester
Length
39.37mm
Width
18.0mm
Depth
12.7mm
Contact Plating
Nickel
Contact Material
Brass
Dimensions
39.37 x 18 x 12.7mm
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
D Connector Type
Standard D-Sub
Termination Method
Solder
Current Rating
2.7A
Housing Material
Glass Filled Nylon/Glass Filled Polyester
Length
39.37mm
Width
18.0mm
Depth
12.7mm
Contact Plating
Nickel
Contact Material
Brass
Dimensions
39.37 x 18 x 12.7mm
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C