Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
100
Housing Material
Zinc
Body Orientation
Straight
Series
AMPLIMITE .050
Product details
AMPLIMITE D-Sub Connector .050 Series III Shielded Backshell Kits with Jackscrews
AMPLIMITE .050 series III shielded d-sub backshell kits consisting of and upper and lower backshell made from from zinc with nickel over copper plating, 2 x stainless steel 2-56 male jackscrews, machine screws and 1 x tin over nickel plated strain relief staple.
50 way backshell kits accept a maximum cable O.D. of 10.16mm
68 way backshell kits accept a maximum cable O.D. of 13.97mm
100 way backshell kits accept a maximum cable O.D. of 12.70mm
TE Connectivity AMPLIMITE D-Subminiature Connectors
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
100
Housing Material
Zinc
Body Orientation
Straight
Series
AMPLIMITE .050
Product details
AMPLIMITE D-Sub Connector .050 Series III Shielded Backshell Kits with Jackscrews
AMPLIMITE .050 series III shielded d-sub backshell kits consisting of and upper and lower backshell made from from zinc with nickel over copper plating, 2 x stainless steel 2-56 male jackscrews, machine screws and 1 x tin over nickel plated strain relief staple.
50 way backshell kits accept a maximum cable O.D. of 10.16mm
68 way backshell kits accept a maximum cable O.D. of 13.97mm
100 way backshell kits accept a maximum cable O.D. of 12.70mm
TE Connectivity AMPLIMITE D-Subminiature Connectors
