TE Connectivity, AMPLIMITE 0.50 Male 50 Pin Cable Mount SCSI Connector 1.27mm Pitch, IDC

RS Stock No.: 189-5803Brand: TE ConnectivityManufacturers Part No.: 5749111-4
brand-logo
View all in SCSI Connectors

Technical documents

Specifications

Gender

Male

Number Of Contacts

50

Mounting Type

Cable Mount

Contact Material

Phosphor Bronze

Housing Material

Thermoplastic

Pitch

1.27mm

Current Rating

1A

Voltage Rating

30 V ac

Termination Method

IDC

Series

AMPLIMITE 0.50

Length

40.11mm

Width

7.44mm

Depth

14.94mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, AMPLIMITE 0.50 Male 50 Pin Cable Mount SCSI Connector 1.27mm Pitch, IDC

P.O.A.

TE Connectivity, AMPLIMITE 0.50 Male 50 Pin Cable Mount SCSI Connector 1.27mm Pitch, IDC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Male

Number Of Contacts

50

Mounting Type

Cable Mount

Contact Material

Phosphor Bronze

Housing Material

Thermoplastic

Pitch

1.27mm

Current Rating

1A

Voltage Rating

30 V ac

Termination Method

IDC

Series

AMPLIMITE 0.50

Length

40.11mm

Width

7.44mm

Depth

14.94mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C