TE Connectivity AMPLIMITE .050 III Series, Male 50 Pin Right Angle Cable Mount SCSI Connector 1.27mm Pitch, IDT

RS Stock No.: 452-117Brand: TE ConnectivityManufacturers Part No.: 5749621-5
brand-logo
View all in SCSI Connectors

Technical documents

Specifications

Gender

Male

Number Of Contacts

50

Body Orientation

Right Angle

Mounting Type

Cable Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Housing Material

Thermoplastic

Pitch

1.27mm

Termination Method

IDT

Series

Amplimite .050 III

Length

40.11mm

Width

14.94mm

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

TE Connectivity AMPLIMITE .050 III Series, Male 50 Pin Right Angle Cable Mount SCSI Connector 1.27mm Pitch, IDT

P.O.A.

TE Connectivity AMPLIMITE .050 III Series, Male 50 Pin Right Angle Cable Mount SCSI Connector 1.27mm Pitch, IDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Gender

Male

Number Of Contacts

50

Body Orientation

Right Angle

Mounting Type

Cable Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Housing Material

Thermoplastic

Pitch

1.27mm

Termination Method

IDT

Series

Amplimite .050 III

Length

40.11mm

Width

14.94mm

Country of Origin

United States