Technical documents
Specifications
Brand
TE ConnectivityGender
Male
Number Of Contacts
100
Mounting Type
Cable Mount
Contact Material
Phosphor Bronze
Housing Material
Thermoplastic
Pitch
1.27mm
Current Rating
1A
Voltage Rating
30 V ac
Latch Type
Latch Block
Termination Method
IDC
Series
AMPLIMITE 0.50
Length
71.86mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Width
9.47mm
Depth
14.94mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityGender
Male
Number Of Contacts
100
Mounting Type
Cable Mount
Contact Material
Phosphor Bronze
Housing Material
Thermoplastic
Pitch
1.27mm
Current Rating
1A
Voltage Rating
30 V ac
Latch Type
Latch Block
Termination Method
IDC
Series
AMPLIMITE 0.50
Length
71.86mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Width
9.47mm
Depth
14.94mm