TE Connectivity Amplimite .050 III 68 Way Through Hole D-sub Connector Socket, 1.27mm Pitch

RS Stock No.: 718-3571Brand: TE ConnectivityManufacturers Part No.: 5786555-7Distrelec Article No.: 30325753
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

68

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

1.27mm

Termination Method

Solder

Housing Material

PPA

Voltage Rating

30.0 V

Length

63.88mm

Width

8.71mm

Depth

10.31mm

Series

Amplimite .050 III

Dimensions

63.88 x 8.71 x 10.31mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+85°C

Product details

AMPLIMITE D-Sub Connector .050 Series III Receptacle PCB Headers with ACTION PIN Contacts

AMPLIMITE .050 series III Receptacle PCB vertical mounting Headers with a 1.27mm centreline and preloaded with ACTION PIN contacts that are compatible with SCSI-2, SCSI-3, EIA RS-232, IPI-2 and HIPPI standards. When these ACTION PINS are inserted into the PCB hole, two spring members are compressed which then exert force against the hole resulting in a gas tight connection. The housings of these AMPLIMITE .050 series III ACTION PIN PCB Headers are made from black, SMT compatible 94V-0 rated thermoplastic with a bright tin over copper plated shell and nickel over copper plated zinc bracket. The ACTION PIN contact tails of these AMPLIMITE .050 series III PCB Headers are 4.39mm in length for mounting on PCBs with a nominal thickness of 1.56 to 2.36mm.

TE Connectivity AMPLIMITE D-Subminiature Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Amplimite .050 III 68 Way Through Hole D-sub Connector Socket, 1.27mm Pitch
Select packaging type

P.O.A.

TE Connectivity Amplimite .050 III 68 Way Through Hole D-sub Connector Socket, 1.27mm Pitch
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

68

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

1.27mm

Termination Method

Solder

Housing Material

PPA

Voltage Rating

30.0 V

Length

63.88mm

Width

8.71mm

Depth

10.31mm

Series

Amplimite .050 III

Dimensions

63.88 x 8.71 x 10.31mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+85°C

Product details

AMPLIMITE D-Sub Connector .050 Series III Receptacle PCB Headers with ACTION PIN Contacts

AMPLIMITE .050 series III Receptacle PCB vertical mounting Headers with a 1.27mm centreline and preloaded with ACTION PIN contacts that are compatible with SCSI-2, SCSI-3, EIA RS-232, IPI-2 and HIPPI standards. When these ACTION PINS are inserted into the PCB hole, two spring members are compressed which then exert force against the hole resulting in a gas tight connection. The housings of these AMPLIMITE .050 series III ACTION PIN PCB Headers are made from black, SMT compatible 94V-0 rated thermoplastic with a bright tin over copper plated shell and nickel over copper plated zinc bracket. The ACTION PIN contact tails of these AMPLIMITE .050 series III PCB Headers are 4.39mm in length for mounting on PCBs with a nominal thickness of 1.56 to 2.36mm.

TE Connectivity AMPLIMITE D-Subminiature Connectors