TE Connectivity Amplimite HD-20 15 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC, Female Screw Lock

RS Stock No.: 822-4875Brand: TE ConnectivityManufacturers Part No.: 5787177-1
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC, Female Screw Lock

Housing Material

Nylon

Length

39.14mm

Width

11.83mm

Depth

12.55mm

Series

AMPLIMITE HD-20

Dimensions

39.14 x 11.83 x 12.55mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Series Number

5787177

Product details

AMPLIMITE HD-20 Series, Front Metal Shell, PCB Mount d-Sub Connectors with ACTION PIN Contacts

AMPLIMITE HD-20 series PCB mount d-sub plug and receptacle connectors with a tin plated steel front metal shell and duplex plated ACTION PIN contacts and are suitable for mounting on a PCB with a 2.36mm thickness. These AMPLIMITE HD-20 PCB d-sub connectors are available with a variety of mating hardware options including fixe female 4-40 screwlocks, 4-40 threaded inserts and 3.05mm mounting holes (Please see table for details)

TE Connectivity AMPLIMITE D-Subminiature Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Amplimite HD-20 15 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC, Female Screw Lock

P.O.A.

TE Connectivity Amplimite HD-20 15 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC, Female Screw Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC, Female Screw Lock

Housing Material

Nylon

Length

39.14mm

Width

11.83mm

Depth

12.55mm

Series

AMPLIMITE HD-20

Dimensions

39.14 x 11.83 x 12.55mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Series Number

5787177

Product details

AMPLIMITE HD-20 Series, Front Metal Shell, PCB Mount d-Sub Connectors with ACTION PIN Contacts

AMPLIMITE HD-20 series PCB mount d-sub plug and receptacle connectors with a tin plated steel front metal shell and duplex plated ACTION PIN contacts and are suitable for mounting on a PCB with a 2.36mm thickness. These AMPLIMITE HD-20 PCB d-sub connectors are available with a variety of mating hardware options including fixe female 4-40 screwlocks, 4-40 threaded inserts and 3.05mm mounting holes (Please see table for details)

TE Connectivity AMPLIMITE D-Subminiature Connectors