TE Connectivity Straight, Through Hole, Socket- Single Port Type B 2.0 USB Connector

RS Stock No.: 529-8224Brand: TE ConnectivityManufacturers Part No.: 5787834-1Distrelec Article No.: 30222497
brand-logo
View all in USB Connectors

Technical documents

Specifications

Gender

Female

USB Type

B

Mounting Type

Through Hole

Termination Method

Solder

USB Version

2.0

Body Orientation

Straight

Number of Ports

1

Contact Material

Copper Alloy

Country of Origin

China

Product details

TE Connectivity Type B Series USB Connectors

TE Connectivity presents this brilliant range of mini USB B connectors. These small USB B connectors feature compatibility with asynchronous and isochronous data transfer methods. The USB B connector is also a PCB mounted connector that are polarized to enable accurate orientation, hot pluggable and have plug and play capabilities.
These type B series USB Connectors come in either a right-angle or straight body orientation and allows customers the opportunity for plug and play compatibility. With an operating temperature ranging from -55°C to +85°C these USB B connectors are suitable for a variety of different uses.

Features and benefits
• Outside housing made from a strong nickel
• Flush mounted to PCB
• 2.0 USB for up-to 60MB/s of transfer speeds
• Receptacle/ Female connector
• Polarized for proper orientation
• Number of ports: 1

Applications
• Laptop & desktop motherboards
• GPS Devices
• Digital audio
• Modems
• Keyboards, mice and joysticks
• Smart phones.

TE Connectivity USB Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Straight, Through Hole, Socket- Single Port Type B 2.0 USB Connector
Select packaging type

P.O.A.

TE Connectivity Straight, Through Hole, Socket- Single Port Type B 2.0 USB Connector
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 1245P.O.A.
1250+P.O.A.

Technical documents

Specifications

Gender

Female

USB Type

B

Mounting Type

Through Hole

Termination Method

Solder

USB Version

2.0

Body Orientation

Straight

Number of Ports

1

Contact Material

Copper Alloy

Country of Origin

China

Product details

TE Connectivity Type B Series USB Connectors

TE Connectivity presents this brilliant range of mini USB B connectors. These small USB B connectors feature compatibility with asynchronous and isochronous data transfer methods. The USB B connector is also a PCB mounted connector that are polarized to enable accurate orientation, hot pluggable and have plug and play capabilities.
These type B series USB Connectors come in either a right-angle or straight body orientation and allows customers the opportunity for plug and play compatibility. With an operating temperature ranging from -55°C to +85°C these USB B connectors are suitable for a variety of different uses.

Features and benefits
• Outside housing made from a strong nickel
• Flush mounted to PCB
• 2.0 USB for up-to 60MB/s of transfer speeds
• Receptacle/ Female connector
• Polarized for proper orientation
• Number of ports: 1

Applications
• Laptop & desktop motherboards
• GPS Devices
• Digital audio
• Modems
• Keyboards, mice and joysticks
• Smart phones.

TE Connectivity USB Connectors