TE Connectivity 6 Way Right Angle Through Hole Firewire Connector, Socket

RS Stock No.: 529-8319Brand: TE ConnectivityManufacturers Part No.: 5787956-1
brand-logo
View all in Firewire Connectors

Technical documents

Specifications

Gender

Female

Number Of Contacts

6

Mounting Type

Through Hole

Body Orientation

Right Angle

Contact Material

Brass

Contact Plating

Gold over Palladium Nickel

Termination Method

Solder

Country of Origin

China

Product details

IEEE 1394 Receptacle & Cable Assemblies

Easy connections to equipment
For use with plug and play devices
For 1.6mm thick PCB boards
Right angle thru-hole receptacle, flag style available
6 to 6 pole plug cable assemblies available in different lengths

Firewire IEEE 1394

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 6 Way Right Angle Through Hole Firewire Connector, Socket
Select packaging type

P.O.A.

TE Connectivity 6 Way Right Angle Through Hole Firewire Connector, Socket
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 1245P.O.A.
1250+P.O.A.

Technical documents

Specifications

Gender

Female

Number Of Contacts

6

Mounting Type

Through Hole

Body Orientation

Right Angle

Contact Material

Brass

Contact Plating

Gold over Palladium Nickel

Termination Method

Solder

Country of Origin

China

Product details

IEEE 1394 Receptacle & Cable Assemblies

Easy connections to equipment
For use with plug and play devices
For 1.6mm thick PCB boards
Right angle thru-hole receptacle, flag style available
6 to 6 pole plug cable assemblies available in different lengths

Firewire IEEE 1394