TE Connectivity PRO-CRIMPER III Hand Ratcheting Crimp Tool for Multimate Type III+ Contacts, Multimate Type VI Contacts
RS Stock No.: 162-5717Brand: TE ConnectivityManufacturers Part No.: 58495-1Distrelec Article No.: 18049520

Technical documents
Specifications
Brand
TE ConnectivityWire Size AWG
28 → 16AWG
Wire Size (AWG)
28 → 16AWG
Product Type
Crimp Tool
For Use With
Multimate Type III+ Contacts, Multimate Type VI Contacts
Operation
Hand
Ratcheting
Yes
Series
PRO-CRIMPER III
Distrelec Product Id
18049520
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
TE Connectivity PRO-CRIMPER III Hand Ratcheting Crimp Tool for Multimate Type III+ Contacts, Multimate Type VI Contacts
1
P.O.A.
TE Connectivity PRO-CRIMPER III Hand Ratcheting Crimp Tool for Multimate Type III+ Contacts, Multimate Type VI Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityWire Size AWG
28 → 16AWG
Wire Size (AWG)
28 → 16AWG
Product Type
Crimp Tool
For Use With
Multimate Type III+ Contacts, Multimate Type VI Contacts
Operation
Hand
Ratcheting
Yes
Series
PRO-CRIMPER III
Distrelec Product Id
18049520
Country of Origin
United States