TE Connectivity CERTI-CRIMP Hand Ratcheting Crimp Tool for PIDG Splices, PIDG Terminals, Plasti-Grip Terminals, 0.3

Technical documents
Specifications
Brand
TE ConnectivityWire Size AWG
22 → 14AWG
Wire Size mm²
0.3 → 2mm²
Product Type
Crimp Tool
For Use With
PIDG Splices, PIDG Terminals, Plasti-Grip Terminals
Operation
Hand
Ratcheting
Yes
Series
CERTI-CRIMP
Country of Origin
United States
Product details
TE Connectivity CERTI-CRIMP T-Head Hand Tools
CERTI-CRIMP premium grade T-Head hand tools for crimping terminals and contacts on to wire. These CERTI-CRIMP premium grade hand crimp tools are designed to high specifications using high-quality materials to produce high-quality consistent terminations with optimal electrical and mechanical performance. Premium grade hand crimping tools require minimum operator skill to produce high quality crimps to specified parameters. Each hand crimp tool incorporates crimping dies, locating and straightening features that enable the terminals crimped by these tools to meet requirements of applicable TEC application (114-) specifications. The CERTI-CRIMP T-Head hand crimp tool features a quick take-up trigger on the handle for holding the terminals in position and a locator. A 4 position insulation adjustment locking screw and indicator are used to make adjustments to the crimping height. The whole design of the CERTI-CRIMP T-Head hand crimp tool ensures that the dies are bottomed independent of operator technique, fatigue or tool wear & tear. The crimp tool features a CERTI-CRIMP ratchet which is factory set to stay locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. The handles of the crimp tool are set to specific pressures to meet different crimp force requirements. To aid identification, colour coding is displayed on the handles of the crimp tool.
Features and Benefits
High specification design using high-quality materials
Dedicated crimp dies for specific terminal types
Minimum operator skill required
CERTI-CRIMP ratchet control for full crimp cycle assurance
Contact locator
Quick take-up trigger on handle
4 position crimp height adjustment screw
Ergonomically designed handles with pre-set handle force pressures
Colour coded handles
Repairable
Life service of over 50000 cycles if maintained
Applications
These CERTI-CRIMP premium grade T-Head hand crimping tools are used to crimp a wide range of terminals and contacts. Applications include low production runs, prototype work and repairs and any application that requires consistent, high-quality terminations. These CERTI-CRIMP premium grade hand crimp tools are also suitable for use in most military, UL and CSA applications
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityWire Size AWG
22 → 14AWG
Wire Size mm²
0.3 → 2mm²
Product Type
Crimp Tool
For Use With
PIDG Splices, PIDG Terminals, Plasti-Grip Terminals
Operation
Hand
Ratcheting
Yes
Series
CERTI-CRIMP
Country of Origin
United States
Product details
TE Connectivity CERTI-CRIMP T-Head Hand Tools
CERTI-CRIMP premium grade T-Head hand tools for crimping terminals and contacts on to wire. These CERTI-CRIMP premium grade hand crimp tools are designed to high specifications using high-quality materials to produce high-quality consistent terminations with optimal electrical and mechanical performance. Premium grade hand crimping tools require minimum operator skill to produce high quality crimps to specified parameters. Each hand crimp tool incorporates crimping dies, locating and straightening features that enable the terminals crimped by these tools to meet requirements of applicable TEC application (114-) specifications. The CERTI-CRIMP T-Head hand crimp tool features a quick take-up trigger on the handle for holding the terminals in position and a locator. A 4 position insulation adjustment locking screw and indicator are used to make adjustments to the crimping height. The whole design of the CERTI-CRIMP T-Head hand crimp tool ensures that the dies are bottomed independent of operator technique, fatigue or tool wear & tear. The crimp tool features a CERTI-CRIMP ratchet which is factory set to stay locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. The handles of the crimp tool are set to specific pressures to meet different crimp force requirements. To aid identification, colour coding is displayed on the handles of the crimp tool.
Features and Benefits
High specification design using high-quality materials
Dedicated crimp dies for specific terminal types
Minimum operator skill required
CERTI-CRIMP ratchet control for full crimp cycle assurance
Contact locator
Quick take-up trigger on handle
4 position crimp height adjustment screw
Ergonomically designed handles with pre-set handle force pressures
Colour coded handles
Repairable
Life service of over 50000 cycles if maintained
Applications
These CERTI-CRIMP premium grade T-Head hand crimping tools are used to crimp a wide range of terminals and contacts. Applications include low production runs, prototype work and repairs and any application that requires consistent, high-quality terminations. These CERTI-CRIMP premium grade hand crimp tools are also suitable for use in most military, UL and CSA applications