Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Panel Mount Power Relay, 12V dc Coil, 100mA Switching Current, SPDT

RS Stock No.: 267-4949Brand: TE ConnectivityManufacturers Part No.: 6-1393236-8
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

Panel Mount

Switching Current

100mA

Number of Poles

1

Latching

No

Maximum Switching Voltage AC

400V

Length

28mm

Coil Resistance

170 Ω

Coil Power

147mW

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Series

SCHRACK Slimline PCB Relay SNR

Maximum Operating Temperature

+85°C

Width

5mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 260) (ex VAT)

TE Connectivity Panel Mount Power Relay, 12V dc Coil, 100mA Switching Current, SPDT

P.O.A.

Each (In a Tube of 260) (ex VAT)

TE Connectivity Panel Mount Power Relay, 12V dc Coil, 100mA Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

Panel Mount

Switching Current

100mA

Number of Poles

1

Latching

No

Maximum Switching Voltage AC

400V

Length

28mm

Coil Resistance

170 Ω

Coil Power

147mW

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Series

SCHRACK Slimline PCB Relay SNR

Maximum Operating Temperature

+85°C

Width

5mm

Country of Origin

Czech Republic