TE Connectivity PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST

RS Stock No.: 135-5065Brand: TE ConnectivityManufacturers Part No.: 6-1415520-1 RFH34024WG
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

40.5mm

Coil Resistance

1440Ω

Height

16mm

Maximum Operating Temperature

+105°C

Depth

12.7mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

4 kVA

Maximum Switching Power (AC)

4 kVA

Application

Power

Product details

RFH Series

Faston Power Relay
PCB mount
Operating temperature -40 to +105°C
Dimensions H 29mm, W 13.2mm, D 40.5mm

Approvals

VDE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

40.5mm

Coil Resistance

1440Ω

Height

16mm

Maximum Operating Temperature

+105°C

Depth

12.7mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

4 kVA

Maximum Switching Power (AC)

4 kVA

Application

Power

Product details

RFH Series

Faston Power Relay
PCB mount
Operating temperature -40 to +105°C
Dimensions H 29mm, W 13.2mm, D 40.5mm

Approvals

VDE

You may be interested in