TE Connectivity, .187 Series Automotive Connector Plug Grey Cable Mount 2 Way 6-176146-6

RS Stock No.: 719-9576PBrand: TE ConnectivityManufacturers Part No.: 6-176146-6
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Type

Automotive connector housing

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Mounting Type

Cable Mount

Series

.187 Series

Colour

Grey

Height

27.5mm

Width

27.6mm

Depth

31.6mm

Housing Material

PBT

Product details

TE Connectivity 187 Series Connector Housings

A range of 187 series connector plug and receptacle style housings

TE Connectivity Econoseal Connector System

Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, .187 Series Automotive Connector Plug Grey Cable Mount 2 Way 6-176146-6
Select packaging type

P.O.A.

TE Connectivity, .187 Series Automotive Connector Plug Grey Cable Mount 2 Way 6-176146-6
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Automotive connector housing

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Mounting Type

Cable Mount

Series

.187 Series

Colour

Grey

Height

27.5mm

Width

27.6mm

Depth

31.6mm

Housing Material

PBT

Product details

TE Connectivity 187 Series Connector Housings

A range of 187 series connector plug and receptacle style housings

TE Connectivity Econoseal Connector System

Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.