Technical documents
Specifications
Brand
TE ConnectivityGender
Socket
Contact Size
1 mm
Wire Size
1.5 mm²
Termination Method
Solder
Series
Slotted
For Use With
627, 623
Current Rating
10A
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Socket Solder Crimp Socket Contact, Contact Size 1 mm, Wire Size 1.5 mm²
1
P.O.A.
TE Connectivity Socket Solder Crimp Socket Contact, Contact Size 1 mm, Wire Size 1.5 mm²
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityGender
Socket
Contact Size
1 mm
Wire Size
1.5 mm²
Termination Method
Solder
Series
Slotted
For Use With
627, 623
Current Rating
10A
Country of Origin
Germany