Technical documents
Specifications
Brand
TE ConnectivitySeries
Bantam ROTA-CRIMP
Operation
Hand
For Use With
Splices and Terminals 1/0-8 AWG
Wire Size AWG
8 → 1/0AWG
Ratcheting
Yes
Product details
TE Connectivity Bantam ROTA-CRIMP Hand Crimping Tools
Bantam ROTA-CRIMP commercial grade hand operated crimp tools for crimping SOLISTRAND and CABLEMARKER crimp terminals with a wide wire size range of 8 AWG to 1/0 AWG to stranded copper wire. These Bantam ROTA-CRIMP commercial hand tools feature rotating crimp dies that are rotated into position. Stock number 782-7398 features a ratchet mechanism which stays locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. An easy access ratchet release is available for opening the tool jaws at any time during the crimp cycle.
Stock number 876-2166 is a spare index pin assembly
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivitySeries
Bantam ROTA-CRIMP
Operation
Hand
For Use With
Splices and Terminals 1/0-8 AWG
Wire Size AWG
8 → 1/0AWG
Ratcheting
Yes
Product details
TE Connectivity Bantam ROTA-CRIMP Hand Crimping Tools
Bantam ROTA-CRIMP commercial grade hand operated crimp tools for crimping SOLISTRAND and CABLEMARKER crimp terminals with a wide wire size range of 8 AWG to 1/0 AWG to stranded copper wire. These Bantam ROTA-CRIMP commercial hand tools feature rotating crimp dies that are rotated into position. Stock number 782-7398 features a ratchet mechanism which stays locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. An easy access ratchet release is available for opening the tool jaws at any time during the crimp cycle.
Stock number 876-2166 is a spare index pin assembly