Technical documents
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
4.3mm
Maximum Cable Diameter
2.2mm
Sleeve Length
16.5mm
Colour
Black/White
Country of Origin
Mexico
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Black/White Solder Sleeve 16.5mm Length
1
P.O.A.
TE Connectivity Black/White Solder Sleeve 16.5mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
4.3mm
Maximum Cable Diameter
2.2mm
Sleeve Length
16.5mm
Colour
Black/White
Country of Origin
Mexico