TE Connectivity Comboline Female Spade Connector, Receptacle

RS Stock No.: 909-7198Brand: TE ConnectivityManufacturers Part No.: 61064-1
brand-logo
View all in Spade Connectors

Technical documents

Specifications

Type

Receptacle

Gender

Female

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Contact Plating

Pre-Tin over Nickel

Series

Comboline

Overall Length

3.19mm

Country of Origin

Brazil

Product details

TE Connectivity COMBOLINE Crimp Contacts

.060 COMBOLINE crimp socket contact made from brass with a pre-tin over nickel plating. This COMBOLINE crimp socket contact is suitable for use with a wire size range of 22 to 18 AWG.

TE Connectivity Automotive Connectors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Comboline Female Spade Connector, Receptacle

P.O.A.

TE Connectivity Comboline Female Spade Connector, Receptacle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Type

Receptacle

Gender

Female

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Contact Plating

Pre-Tin over Nickel

Series

Comboline

Overall Length

3.19mm

Country of Origin

Brazil

Product details

TE Connectivity COMBOLINE Crimp Contacts

.060 COMBOLINE crimp socket contact made from brass with a pre-tin over nickel plating. This COMBOLINE crimp socket contact is suitable for use with a wire size range of 22 to 18 AWG.

TE Connectivity Automotive Connectors

You may be interested in