TE Connectivity PCB Socket, 22 → 18 AWG Wire Size

RS Stock No.: 719-6625Brand: TE ConnectivityManufacturers Part No.: 61291-1
brand-logo
View all in Discrete Sockets

Technical documents

Specifications

Gender

Female

Wire Size

22 → 18 AWG

Number Of Rows

1

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin

Termination Method

Crimp

Number Of Contacts

1

Product details

Receptacle Terminals

TE Connectivity Discrete PCB Connections

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Socket, 22 → 18 AWG Wire Size
Select packaging type

P.O.A.

TE Connectivity PCB Socket, 22 → 18 AWG Wire Size
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Female

Wire Size

22 → 18 AWG

Number Of Rows

1

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin

Termination Method

Crimp

Number Of Contacts

1

Product details

Receptacle Terminals

TE Connectivity Discrete PCB Connections