Technical documents
Specifications
Brand
TE ConnectivityInsulation
Uninsulated
Inner Ring Diameter
3.68mm
Outer Ring Diameter
5.84mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.4mm²
Minimum Wire Size AWG
20AWG
Maximum Wire Size AWG
16AWG
Stud Size
M3.5 (#6)
Contact Material
Brass
Thickness
0.635mm
Overall Length
11.68mm
Product details
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityInsulation
Uninsulated
Inner Ring Diameter
3.68mm
Outer Ring Diameter
5.84mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.4mm²
Minimum Wire Size AWG
20AWG
Maximum Wire Size AWG
16AWG
Stud Size
M3.5 (#6)
Contact Material
Brass
Thickness
0.635mm
Overall Length
11.68mm
Product details
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals