Technical documents
Specifications
Brand
TE ConnectivitySeries
250
Minimum Wire Size mm²
2mm²
Maximum Wire Size mm²
6mm²
Tab Size
6.35 x 0.81mm
Tab Width
6.35mm
Tab Thickness
0.81mm
Insulation
Uninsulated
Minimum Wire Size AWG
14AWG
Maximum Wire Size AWG
10AWG
Contact Material
Brass
Contact Plating
Tin
Shrouded/Unshrouded
Unshrouded
Overall Length
0.79in
Product details
TE Connectivity FASTON 250 Series Piggyback Crimp Terminals
FASTON 250 series piggyback crimp receptacle tab combination terminals designed for quick and efficient connection and reliability. These FASTON 250 piggyback receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTON 250 piggyback receptacle crimp terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTON 250 series quick connect piggyback receptacle tab combinations enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.
Faston
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivitySeries
250
Minimum Wire Size mm²
2mm²
Maximum Wire Size mm²
6mm²
Tab Size
6.35 x 0.81mm
Tab Width
6.35mm
Tab Thickness
0.81mm
Insulation
Uninsulated
Minimum Wire Size AWG
14AWG
Maximum Wire Size AWG
10AWG
Contact Material
Brass
Contact Plating
Tin
Shrouded/Unshrouded
Unshrouded
Overall Length
0.79in
Product details
TE Connectivity FASTON 250 Series Piggyback Crimp Terminals
FASTON 250 series piggyback crimp receptacle tab combination terminals designed for quick and efficient connection and reliability. These FASTON 250 piggyback receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTON 250 piggyback receptacle crimp terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTON 250 series quick connect piggyback receptacle tab combinations enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.