Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, AMPLIVAR Pigtail Splice Connector, Uninsulated, Tin

RS Stock No.: 161-5616Brand: TE ConnectivityManufacturers Part No.: 62306-2
brand-logo
View all in Splice Connectors

Technical documents

Specifications

Splice Type

Pigtail

Minimum Wire Size mm²

0.8mm²

Maximum Wire Size mm²

2.54mm²

Overall Length

8mm

Minimum Wire Size AWG

18.5AWG

Maximum Wire Size AWG

13.5AWG

Insulation

Uninsulated

Series

AMPLIVAR

Contact Material

Brass

Contact Plating

Tin

Product details

TE Connectivity AMPLIVAR Splice Terminals

AMPLIVAR splices terminals designed for terminating copper and/or aluminium magnet wire to itself or in combination with standard solid or stranded lead wire. These AMPLIVAR wire splices are insulation displacing avoiding the need to pre-strip the wire. The wire barrel contains sharp edged serrations that, during crimping, pierce the insulation of the magnet wires providing a large contact area for a superior electrical connection. At the same time, the magnet wire is forced into the serrations inside the barrel. These AMPLIVAR splice connectors produce a crimp with an excellent tensile strength and resistance to vibration and corrosion. Connections made with these AMPLIVAR splice terminals are free from contaminant such as stripper residue and solder flux resulting in a high-quality electrical connection. Up to three magnet wires can be terminated at the same time in one barrel. Copper and Magnet wire or a combination of both can be crimped. Magnet wire can also be combined with pre-stripped solid or stranded lead wires.

Features and Benefits

• Insulation displacing serrations in barrel eliminate need to pre-strip wire
• High tensile crimp
• Vibration and corrosion resistant
• Contaminant free high-quality electrical connection
• Up to 3 magnet wires plus a lead wire in one crimp
• Aluminium and copper magnet wire can be combined
• Insulation displacing serrations in barrel eliminate need to pre-strip wire

Applications

These AMPLIVAR splices can be used in a wide range of applications. Applications include motor windings and connections, coil connections, transformer windings and connections, solid wire connections, lighting ballasts, power supplies and starters and alternators

Splices

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, AMPLIVAR Pigtail Splice Connector, Uninsulated, Tin

P.O.A.

TE Connectivity, AMPLIVAR Pigtail Splice Connector, Uninsulated, Tin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Splice Type

Pigtail

Minimum Wire Size mm²

0.8mm²

Maximum Wire Size mm²

2.54mm²

Overall Length

8mm

Minimum Wire Size AWG

18.5AWG

Maximum Wire Size AWG

13.5AWG

Insulation

Uninsulated

Series

AMPLIVAR

Contact Material

Brass

Contact Plating

Tin

Product details

TE Connectivity AMPLIVAR Splice Terminals

AMPLIVAR splices terminals designed for terminating copper and/or aluminium magnet wire to itself or in combination with standard solid or stranded lead wire. These AMPLIVAR wire splices are insulation displacing avoiding the need to pre-strip the wire. The wire barrel contains sharp edged serrations that, during crimping, pierce the insulation of the magnet wires providing a large contact area for a superior electrical connection. At the same time, the magnet wire is forced into the serrations inside the barrel. These AMPLIVAR splice connectors produce a crimp with an excellent tensile strength and resistance to vibration and corrosion. Connections made with these AMPLIVAR splice terminals are free from contaminant such as stripper residue and solder flux resulting in a high-quality electrical connection. Up to three magnet wires can be terminated at the same time in one barrel. Copper and Magnet wire or a combination of both can be crimped. Magnet wire can also be combined with pre-stripped solid or stranded lead wires.

Features and Benefits

• Insulation displacing serrations in barrel eliminate need to pre-strip wire
• High tensile crimp
• Vibration and corrosion resistant
• Contaminant free high-quality electrical connection
• Up to 3 magnet wires plus a lead wire in one crimp
• Aluminium and copper magnet wire can be combined
• Insulation displacing serrations in barrel eliminate need to pre-strip wire

Applications

These AMPLIVAR splices can be used in a wide range of applications. Applications include motor windings and connections, coil connections, transformer windings and connections, solid wire connections, lighting ballasts, power supplies and starters and alternators

Splices