TE Connectivity Pressure Sensor, 0.79psi Operating Max, PCB Mount, 16-Pin, 0.79psi Overload Max, SOIC-16

RS Stock No.: 267-3921Brand: TE ConnectivityManufacturers Part No.: 6295-BCM-T-040-000
brand-logo
View all in Pressure Sensor ICs

Technical documents

Specifications

Maximum Overload Pressure

0.79psi

Sensor Type

Gauge Pressure Sensors

Mounting Type

PCB Mount

Package Type

SOIC-16

Pin Count

16

Maximum Operating Pressure

0.79psi

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 350) (ex VAT)

TE Connectivity Pressure Sensor, 0.79psi Operating Max, PCB Mount, 16-Pin, 0.79psi Overload Max, SOIC-16

P.O.A.

Each (On a Reel of 350) (ex VAT)

TE Connectivity Pressure Sensor, 0.79psi Operating Max, PCB Mount, 16-Pin, 0.79psi Overload Max, SOIC-16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Overload Pressure

0.79psi

Sensor Type

Gauge Pressure Sensors

Mounting Type

PCB Mount

Package Type

SOIC-16

Pin Count

16

Maximum Operating Pressure

0.79psi

Country of Origin

United States