Technical documents
Specifications
Brand
TE ConnectivitySeries
MTA-156
Pitch
3.96mm
Number Of Contacts
9
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Tin
Current Rating
7.0A
Voltage Rating
600.0 V
Country of Origin
United States
Product details
TE Connectivity MTA-156 Flat Headers
A range of MTA straight and right angle (90°) PCB mounting unshrouded headers with a plain flat housing style made from UL94V-0 white polyester.
These MTA straight and right angle (90°) flat PCB headers mate with corresponding cable mounting sockets
Part numbers X-640383-X are straight headers with plated square posts and a 3.18mm solder tail
Part numbers X-640385-X are right angle headers with tin plated square posts and a 3.18mm solder tail.
TE Connectivity MTA-156 3.96mm Interconnect System
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivitySeries
MTA-156
Pitch
3.96mm
Number Of Contacts
9
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Tin
Current Rating
7.0A
Voltage Rating
600.0 V
Country of Origin
United States
Product details
TE Connectivity MTA-156 Flat Headers
A range of MTA straight and right angle (90°) PCB mounting unshrouded headers with a plain flat housing style made from UL94V-0 white polyester.
These MTA straight and right angle (90°) flat PCB headers mate with corresponding cable mounting sockets
Part numbers X-640383-X are straight headers with plated square posts and a 3.18mm solder tail
Part numbers X-640385-X are right angle headers with tin plated square posts and a 3.18mm solder tail.
TE Connectivity MTA-156 3.96mm Interconnect System
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size