0.25IN RED RECEPTACLE

RS Stock No.: 448-020Brand: TE ConnectivityManufacturers Part No.: 640903-1
brand-logo
View all in Spade Connectors

Technical documents

Specifications

Minimum Wire Size mm²

0.3mm²

Gender

Female

Maximum Wire Size mm²

0.8mm²

Tab Size

6.35 x 0.81mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Wire Size

22 → 18 AWG

Insulation Material

Nylon

Series

PIDG FASTON .250

Stock information temporarily unavailable.

P.O.A.

0.25IN RED RECEPTACLE

P.O.A.

0.25IN RED RECEPTACLE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Minimum Wire Size mm²

0.3mm²

Gender

Female

Maximum Wire Size mm²

0.8mm²

Tab Size

6.35 x 0.81mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Wire Size

22 → 18 AWG

Insulation Material

Nylon

Series

PIDG FASTON .250