TE Connectivity PIDG FASTON .187 Red Insulated Female Spade Connector, Receptacle, 4.75 x 0.51mm Tab Size, 0.3mm² to

RS Stock No.: 719-6114Brand: TE ConnectivityManufacturers Part No.: 640917-2
brand-logo
View all in Spade Connectors

Technical documents

Specifications

Type

Receptacle

Series

PIDG FASTON .187

Minimum Wire Size mm²

0.3mm²

Gender

Female

Maximum Wire Size mm²

0.8mm²

Tab Size

4.75 x 0.51mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

0.8in

Product details

TE Connectivity PIDG Faston 187 Receptacle Wire Crimp Terminals

PIDG insulated Faston 187 quick disconnect receptacle wire crimp terminals with a mating area interface of 5.0 x 0.80mm. These PIDG Faston 197 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 197 quick disconnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.24 mm²

TE Connectivity PIDG Terminals

P.O.A.

TE Connectivity PIDG FASTON .187 Red Insulated Female Spade Connector, Receptacle, 4.75 x 0.51mm Tab Size, 0.3mm² to

P.O.A.

TE Connectivity PIDG FASTON .187 Red Insulated Female Spade Connector, Receptacle, 4.75 x 0.51mm Tab Size, 0.3mm² to

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Type

Receptacle

Series

PIDG FASTON .187

Minimum Wire Size mm²

0.3mm²

Gender

Female

Maximum Wire Size mm²

0.8mm²

Tab Size

4.75 x 0.51mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

0.8in

Product details

TE Connectivity PIDG Faston 187 Receptacle Wire Crimp Terminals

PIDG insulated Faston 187 quick disconnect receptacle wire crimp terminals with a mating area interface of 5.0 x 0.80mm. These PIDG Faston 197 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 197 quick disconnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.24 mm²

TE Connectivity PIDG Terminals