Technical documents
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Miniature Rectangular Connector Housing
Series
Miniature Rectangular
Minimum Wire Size mm²
0.1mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.9mm²
Contact Plating
Gold
Minimum Wire Size AWG
26AWG
Contact Material
Phosphor Bronze
Maximum Wire Size AWG
18AWG
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Product details
TE Connectivity MR Miniature Rectangular Series Pin and Socket Contacts
Pin and socket crimp sockets for use with Miniature Rectangular (MR) series connector housings. These split pin and socket crimp sockets are available with pre-tinned or gold platings and wire sizes ranges of 26-24 or 26-18 AWG.
TE Connectivity Miniature Rectangular MR II
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Miniature Rectangular Connector Housing
Series
Miniature Rectangular
Minimum Wire Size mm²
0.1mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.9mm²
Contact Plating
Gold
Minimum Wire Size AWG
26AWG
Contact Material
Phosphor Bronze
Maximum Wire Size AWG
18AWG
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Product details
TE Connectivity MR Miniature Rectangular Series Pin and Socket Contacts
Pin and socket crimp sockets for use with Miniature Rectangular (MR) series connector housings. These split pin and socket crimp sockets are available with pre-tinned or gold platings and wire sizes ranges of 26-24 or 26-18 AWG.