Technical documents
Specifications
Brand
TE ConnectivitySingle/Multimode
Single Mode
Simplex/Duplex
Duplex
Colour
Blue
Housing Material
Plastic
Connector Type A
LC
Connector Type B
LC
Series
LC
Series Number
6457567
Country of Origin
China
Product details
TE Connectivity LC Duplex Adaptors for SC Cut-Out
LC Duplex coupling adaptors with a multimode configuration for SC cut-out. These LC duplex coupling adaptors have a panel cut out of 13 x 9.5mm and a maximum panel thickness of 1.7mm.
Stock number 788-4518 is flanged with a blue UL 94-V0 thermoplastic housing and metal alignment sleeve.
Stock number 788-4511 is flangless with a beige UL 94-V0 thermoplastic housing and metal alignment sleeve.
Stock number 820-8218 is flanged with a blue UL 94-V0 thermoplastic housing and ceramic alignment sleeve.
Stock number 788-4515 is flanged with an electroless nickel plated die cast zinc housing and ceramic alignment sleeve.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivitySingle/Multimode
Single Mode
Simplex/Duplex
Duplex
Colour
Blue
Housing Material
Plastic
Connector Type A
LC
Connector Type B
LC
Series
LC
Series Number
6457567
Country of Origin
China
Product details
TE Connectivity LC Duplex Adaptors for SC Cut-Out
LC Duplex coupling adaptors with a multimode configuration for SC cut-out. These LC duplex coupling adaptors have a panel cut out of 13 x 9.5mm and a maximum panel thickness of 1.7mm.
Stock number 788-4518 is flanged with a blue UL 94-V0 thermoplastic housing and metal alignment sleeve.
Stock number 788-4511 is flangless with a beige UL 94-V0 thermoplastic housing and metal alignment sleeve.
Stock number 820-8218 is flanged with a blue UL 94-V0 thermoplastic housing and ceramic alignment sleeve.
Stock number 788-4515 is flanged with an electroless nickel plated die cast zinc housing and ceramic alignment sleeve.