Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
2
Mounting Type
Cable Mount
Body Orientation
Straight
Current Rating
50A
Voltage Rating
600 V ac/dc
Colour
Grey
Series
AMP Power Series 50
Product details
TE Connectivity AMP Power Series 50 2 Pole Battery Connectors
These AMP Power Series 50 2 pole battery connectors have colour coded UL 94V-0 housings and mechanical keys to prevent two different voltage colour coded housings from mating. The AMP Power Series 50 2 pole battery connectors are genderless and have polarity moulded into them.
TE Connectivity AMP Power
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
2
Mounting Type
Cable Mount
Body Orientation
Straight
Current Rating
50A
Voltage Rating
600 V ac/dc
Colour
Grey
Series
AMP Power Series 50
Product details
TE Connectivity AMP Power Series 50 2 Pole Battery Connectors
These AMP Power Series 50 2 pole battery connectors have colour coded UL 94V-0 housings and mechanical keys to prevent two different voltage colour coded housings from mating. The AMP Power Series 50 2 pole battery connectors are genderless and have polarity moulded into them.