TE Connectivity Eurocard 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug

RS Stock No.: 135-5179Brand: TE ConnectivityManufacturers Part No.: 650947-5
brand-logo
View all in DIN 41612 Connectors

Technical documents

Specifications

Number Of Contacts

96

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/b/c

Type

C

Pitch

2.54mm

Contact Plating

Gold over Nickel

Mounting Type

Through Hole

Class Rating

C2

Contact Material

Brass

Series

Eurocard

Minimum Operating Temperature

-55°C

Voltage Rating

250 V ac

Maximum Operating Temperature

+125°C

Housing Material

PET

Country of Origin

China

Product details

TE Connectivity DIN 41612 Eurocard Connectors

Eurocard plug and receptacle connectors which meet DIN 41612 and IEC 60603-2 with an internationally accepted quality design for high Signal Integrity and electrical performance. These Eurocard DIN 41612 connectors are available in a range of types B, C, D, F, M, Q and R and with selective contact loading. The housings of these Eurocard connectors are made from a flame retardant material and have polarizing features to prevent mis-mating. Versions are available with boardlocks for a secure retention to the PCB. The solder posts of these Eurocard connectors come in a range of lengths and ACTION PIN and eye of needle contact tails

Features and Benefits

• Meets DIN 41612 and IEC 60603-2
• High-quality design and Signal Integrity
• Reliable 2 piece design
• Range of types available B, C, D, F, M, Q and R
• Selective contact loading
• Flame retardant housings
• Polarization to prevent mismating
• Range of solder post lengths
• ACTION PIN and eye of needle contact tails

Product Application Information

These DIN 41612 Eurocard Connectors can be used in Common Bus Systems including STE Bus, CIMBUS, FUTUREBUS, VMEBus, MULTIBUS (II), NUBUS, VXi Bus and VME 64X. Applications include high-speed trains, industrial control DCS systems, data centres, storage, servers, telecommunications equipment, backplane and mother board assemblies, switching systems and modular rack systems

Standards

Meets DIN 41612 and IEC 60603-2

DIN41612 - TE Connectivity

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Eurocard 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug

P.O.A.

TE Connectivity Eurocard 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

96

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/b/c

Type

C

Pitch

2.54mm

Contact Plating

Gold over Nickel

Mounting Type

Through Hole

Class Rating

C2

Contact Material

Brass

Series

Eurocard

Minimum Operating Temperature

-55°C

Voltage Rating

250 V ac

Maximum Operating Temperature

+125°C

Housing Material

PET

Country of Origin

China

Product details

TE Connectivity DIN 41612 Eurocard Connectors

Eurocard plug and receptacle connectors which meet DIN 41612 and IEC 60603-2 with an internationally accepted quality design for high Signal Integrity and electrical performance. These Eurocard DIN 41612 connectors are available in a range of types B, C, D, F, M, Q and R and with selective contact loading. The housings of these Eurocard connectors are made from a flame retardant material and have polarizing features to prevent mis-mating. Versions are available with boardlocks for a secure retention to the PCB. The solder posts of these Eurocard connectors come in a range of lengths and ACTION PIN and eye of needle contact tails

Features and Benefits

• Meets DIN 41612 and IEC 60603-2
• High-quality design and Signal Integrity
• Reliable 2 piece design
• Range of types available B, C, D, F, M, Q and R
• Selective contact loading
• Flame retardant housings
• Polarization to prevent mismating
• Range of solder post lengths
• ACTION PIN and eye of needle contact tails

Product Application Information

These DIN 41612 Eurocard Connectors can be used in Common Bus Systems including STE Bus, CIMBUS, FUTUREBUS, VMEBus, MULTIBUS (II), NUBUS, VXi Bus and VME 64X. Applications include high-speed trains, industrial control DCS systems, data centres, storage, servers, telecommunications equipment, backplane and mother board assemblies, switching systems and modular rack systems

Standards

Meets DIN 41612 and IEC 60603-2

DIN41612 - TE Connectivity