TE Connectivity Type III+ Series Female Crimp Terminal, 24AWG Min, 20AWG Max

Technical documents
Specifications
Brand
TE ConnectivityGender
Female
For Use With
CPC, G Series and M Series Connector Housings
Series
Type III+
Minimum Wire Size mm²
0.2mm²
Minimum Wire Size (mm²)
0.2mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.6mm²
Maximum Wire Size (mm²)
0.6mm²
Minimum Wire Size AWG
24AWG
Contact Plating
Gold
Minimum Wire Size (AWG)
24AWG
Maximum Wire Size AWG
20AWG
Contact Material
Brass
Maximum Wire Size (AWG)
20AWG
Product details
Series 1 Contacts
A range of Series 1 Contacts for TE Connectivity connectors.
For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679
For all other contacts use tool stock no. 849-114 and die set stock no. 372-440
For a suitable Extraction Tool see stock number 162-5723
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
For Use With
CPC, G Series and M Series Connector Housings
Series
Type III+
Minimum Wire Size mm²
0.2mm²
Minimum Wire Size (mm²)
0.2mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.6mm²
Maximum Wire Size (mm²)
0.6mm²
Minimum Wire Size AWG
24AWG
Contact Plating
Gold
Minimum Wire Size (AWG)
24AWG
Maximum Wire Size AWG
20AWG
Contact Material
Brass
Maximum Wire Size (AWG)
20AWG
Product details
Series 1 Contacts
A range of Series 1 Contacts for TE Connectivity connectors.
For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679
For all other contacts use tool stock no. 849-114 and die set stock no. 372-440
For a suitable Extraction Tool see stock number 162-5723
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.