Technical documents
Specifications
Brand
TE ConnectivityGender
Male
Contact Size
16
Wire Size
10 → 8 AWG
Termination Method
Crimp
Series
Type XII
For Use With
Type XII Series Connectors
Contact Type
Power
Length
37.54mm
Contact Plating
Gold over Nickel
Contact Material
Copper
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Mounting Type
Cable Mount
Country of Origin
United States
Product details
Series 3 Contacts
Gold plated male and female copper contacts, which will accept wire sizes of 16-12 awg (1·25-3·0mm²) and 10-8 awg (5·0-8·0mm²).Two Certicrimp tools are available to cover 16-12awg and 10-8awg, and an extraction tool is also available.
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityGender
Male
Contact Size
16
Wire Size
10 → 8 AWG
Termination Method
Crimp
Series
Type XII
For Use With
Type XII Series Connectors
Contact Type
Power
Length
37.54mm
Contact Plating
Gold over Nickel
Contact Material
Copper
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Mounting Type
Cable Mount
Country of Origin
United States
Product details
Series 3 Contacts
Gold plated male and female copper contacts, which will accept wire sizes of 16-12 awg (1·25-3·0mm²) and 10-8 awg (5·0-8·0mm²).Two Certicrimp tools are available to cover 16-12awg and 10-8awg, and an extraction tool is also available.
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.