TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 10 AWG

RS Stock No.: 214-842Brand: TE ConnectivityManufacturers Part No.: 66259-5
brand-logo
View all in Circular Connector Contacts

Technical documents

Specifications

Gender

Male

Contact Size

16

Wire Size

10 AWG

Termination Method

Crimp

Series

Type XII

For Use With

CPC Connectors, G Series Connectors, M Series Connectors

Contact Type

Power

Length

1.245in

Contact Plating

Tin over Nickel

Contact Material

Copper

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Mounting Type

Panel Mount

Series Number

66259

Product details

Type XII crimp contacts for CPC

Power contacts.
Snap-on and removable, unlocked via the front of the connector.
Contacts with insulation support.
Extraction tool available separately.

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 10 AWG

P.O.A.

TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 10 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Male

Contact Size

16

Wire Size

10 AWG

Termination Method

Crimp

Series

Type XII

For Use With

CPC Connectors, G Series Connectors, M Series Connectors

Contact Type

Power

Length

1.245in

Contact Plating

Tin over Nickel

Contact Material

Copper

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Mounting Type

Panel Mount

Series Number

66259

Product details

Type XII crimp contacts for CPC

Power contacts.
Snap-on and removable, unlocked via the front of the connector.
Contacts with insulation support.
Extraction tool available separately.

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.