TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 14 → 12 AWG, 16 → 12 AWG

RS Stock No.: 680-6882Brand: TE ConnectivityManufacturers Part No.: 66261-5
brand-logo
View all in Circular Connector Contacts

Technical documents

Specifications

Gender

Male

Contact Size

16

Wire Size

14 → 12 AWG, 16 → 12 AWG

Termination Method

Crimp

Series

Type XII

For Use With

CPC Connectors, G Series Connectors, M Series Connectors

Contact Type

Power

Current Rating

15A

Length

1.245in

Contact Plating

Tin

Contact Material

Copper

Mounting Type

Cable Mount

Product details

Series XII Contacts

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 14 → 12 AWG, 16 → 12 AWG
Select packaging type

P.O.A.

TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 14 → 12 AWG, 16 → 12 AWG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Gender

Male

Contact Size

16

Wire Size

14 → 12 AWG, 16 → 12 AWG

Termination Method

Crimp

Series

Type XII

For Use With

CPC Connectors, G Series Connectors, M Series Connectors

Contact Type

Power

Current Rating

15A

Length

1.245in

Contact Plating

Tin

Contact Material

Copper

Mounting Type

Cable Mount

Product details

Series XII Contacts

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

You may be interested in